Manufacturer Part #
B72500E250K60
CT Series 31 V 25 Vrms 67 V Clamp 30 A 90 pF Automotive Multilayer Varistor
Product Specification Section
TDK EPCOS B72500E250K60 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries: [Albania, Andorra, Armenia, Austria, Belarus, Belgium, Bosnia and Herzegovina, Bulgaria, Croatia, Cyprus, Czech Republic, Denmark, Estonia, Faroe Islands, Finland, France, Georgia, Germany, Gibraltar, Greece, Holy See (Vatican City State), Hungary, Iceland, Ireland, Italy, Latvia, Liechtenstein, Lithuania, Luxembourg, Macedonia, Republic of, Malta, Moldova, Republic of, Monaco, Montenegro, Netherlands, Norway, Poland, Portugal, Romania, Russian Federation, Saint Helena, San Marino, Serbia, Slovakia, Slovenia, Spain, Svalbard and Jan Mayen Islands, Sweden, Switzerland, Turkey, Ukraine, United Kingdom]
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
TDK EPCOS B72500E250K60 - Technical Attributes
Attributes Table
Capacitance: | 90pF |
Clamping Voltage-Max: | 67V |
Peak Output Current: | 30A |
Rated Voltage: | 32V |
RMS Voltage-Max: | 25V |
Varistor Voltage Range: | 35.1V to 42.9V |
Current Rating: | 1mA |
Energy: | 300mJ |
Operating Temp Range: | -55°C to +150°C |
Storage Temperature Range: | -55°C to +150°C |
No of Terminals: | 4 |
Case Size: | 0603 (1608 Metric) |
Pricing Section
Global Stock:
24,000
USA:
24,000
On Order:
0
Factory Lead Time:
14 Weeks
Quantity
Unit Price
1
$0.375
15
$0.30
100
$0.25
400
$0.215
2,000+
$0.172
Product Variant Information section
Available Packaging
Package Qty:
4000 per