text.skipToContent text.skipToNavigation

Manufacturer Part #

B72500E250K60

CT Series 31 V 25 Vrms 67 V Clamp 30 A 90 pF Automotive Multilayer Varistor

Product Specification Section
TDK EPCOS B72500E250K60 - Technical Attributes
Attributes Table
Capacitance: 90pF
Clamping Voltage-Max: 67V
Peak Output Current: 30A
Rated Voltage: 32V
RMS Voltage-Max: 25V
Varistor Voltage Range: 35.1V to 42.9V
Current Rating: 1mA
Energy: 300mJ
Operating Temp Range: -55°C to +150°C
Storage Temperature Range: -55°C to +150°C
No of Terminals: 4
Case Size: 0603 (1608 Metric)
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
4000
Multiple Of:
4000
Total
$350.80
USD
Quantity
Unit Price
4,000
$0.0877
8,000
$0.0862
12,000
$0.0854
20,000
$0.0844
40,000+
$0.0822