text.skipToContent text.skipToNavigation

Manufacturer Part #

ZMY5V1-GS08

ZMYXX Series 5.1 V 1 W Surface Mount Zener Diode - DO-213AB

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay ZMY5V1-GS08 - Technical Attributes
Attributes Table
Power Dissipation: 1W
Reverse Current-Max: 0.5µA
Impedance:
Zener Current: 150mA
Configuration: Single
Working Voltage-Nom: 5.1V
No of Terminals: 2
Package Style:  DO-213AB
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
12000
Multiple Of:
1500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,072.80
USD
Quantity
Unit Price
1,500
$0.0931
3,000
$0.0915
6,000
$0.0899
7,500
$0.0894
22,500+
$0.0863
Product Variant Information section