text.skipToContent text.skipToNavigation

Manufacturer Part #

TDZ15J,115

TDZxJ Series 500 mW 15 V Surface Mount Zener Diode - SOD-323F

ECAD Model:
Mfr. Name: Nexperia
Standard Pkg:
Product Variant Information section
Date Code: 2420
Product Specification Section
Nexperia TDZ15J,115 - Technical Attributes
Attributes Table
Power Dissipation: 500mW
Forward (Drive) Current: 250mA
Forward Voltage: 1.1V
Reverse Current-Max: 50nA
Working Voltage-Nom: 15V
Package Style:  SOD-323F (SC-90)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
135,000
Germany (Online Only):
135,000
132,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$67.80
USD
Quantity
Unit Price
3,000
$0.0226
9,000
$0.0221
15,000
$0.0218
30,000
$0.0215
60,000+
$0.0209
Product Variant Information section