Manufacturer Part #
SZBZX84B18LT1G
SZBZX84B18LT1G Series 18 V 10 mA 250 mW Zener Voltage Regulator - SOT-23-3
Product Specification Section
onsemi SZBZX84B18LT1G - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
onsemi SZBZX84B18LT1G - Technical Attributes
Attributes Table
Power Dissipation: | 250mW |
Forward (Drive) Current: | 10mA |
Forward Voltage: | 0.9V |
Reverse Current-Max: | 0.05µA |
Working Voltage-Nom: | 18V |
Package Style: | SOT-23 (SC-59,TO-236) |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
7 Weeks
Quantity
Unit Price
3,000
$0.0235
9,000
$0.0229
15,000
$0.0226
30,000
$0.0223
60,000+
$0.0217
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Package Style:
SOT-23 (SC-59,TO-236)
Mounting Method:
Surface Mount