text.skipToContent text.skipToNavigation

Manufacturer Part #

SZBZX84B18LT1G

SZBZX84B18LT1G Series 18 V 10 mA 250 mW Zener Voltage Regulator - SOT-23-3

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Date Code: 2424
Product Specification Section
onsemi SZBZX84B18LT1G - Technical Attributes
Attributes Table
Power Dissipation: 250mW
Forward (Drive) Current: 10mA
Forward Voltage: 0.9V
Reverse Current-Max: 0.05µA
Working Voltage-Nom: 18V
Package Style:  SOT-23 (SC-59,TO-236)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
7 Weeks
Minimum Order:
30000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$669.00
USD
Quantity
Unit Price
3,000
$0.0235
9,000
$0.0229
15,000
$0.0226
30,000
$0.0223
60,000+
$0.0217