Manufacturer Part #
SZ1SMA5922BT3G
SZ1SMA59x Series 1.5 W 200 mA 7.5 V Surface Mount Zener Voltage Regulator
Product Specification Section
onsemi SZ1SMA5922BT3G - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
onsemi SZ1SMA5922BT3G - Technical Attributes
Attributes Table
Power Dissipation: | 0.5W |
Forward (Drive) Current: | 200mA |
Forward Voltage: | 1.5V |
Reverse Current-Max: | 2.5µA |
Working Voltage-Nom: | 7.5V |
Package Style: | SMA (DO-214AC, SOD-106) |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
8 Weeks
Quantity
Unit Price
5,000
$0.22
10,000+
$0.215
Product Variant Information section
Available Packaging
Package Qty:
5000 per Reel
Package Style:
SMA (DO-214AC, SOD-106)
Mounting Method:
Surface Mount