text.skipToContent text.skipToNavigation

Manufacturer Part #

SMZJ3807B-E3/52

SMZJ3807 Series 1.5 W 56 V Surface Mount Zener Diode - DO-214AB

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay SMZJ3807B-E3/52 - Technical Attributes
Attributes Table
Power Dissipation: 1.5W
Reverse Current-Max: 5µA
Package Style:  SMC (DO-214AB)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
3000
Multiple Of:
750
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$206.10
USD
Quantity
Unit Price
750
$0.0706
2,250
$0.0687
3,750
$0.0679
15,000
$0.0656
22,500+
$0.0641
Product Variant Information section