Manufacturer Part #
SMZJ3807B-E3/52
SMZJ3807 Series 1.5 W 56 V Surface Mount Zener Diode - DO-214AB
Product Specification Section
Vishay SMZJ3807B-E3/52 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Vishay SMZJ3807B-E3/52 - Technical Attributes
Attributes Table
Power Dissipation: | 1.5W |
Reverse Current-Max: | 5µA |
Package Style: | SMC (DO-214AB) |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
750
$0.0706
2,250
$0.0687
3,750
$0.0679
15,000
$0.0656
22,500+
$0.0641
Product Variant Information section
Available Packaging
Package Qty:
750 per Reel
Package Style:
SMC (DO-214AB)
Mounting Method:
Surface Mount