Manufacturer Part #
SML4745-E3/61
SML4745 16 V 1 W ±10% 16 Ohm 2 Pin Surface Mount Zener Diode
Product Specification Section
Vishay SML4745-E3/61 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Vishay SML4745-E3/61 - Technical Attributes
Attributes Table
Power Dissipation: | 1W |
Reverse Current-Max: | 5µA |
Voltage Tolerance: | 10% |
Impedance: | 16Ω |
Operating Temp Range: | 150°C |
Height - Max: | 2.09mm |
Dimension: | L 4.5mm x W 2.79mm |
Working Voltage-Nom: | 16V |
No of Terminals: | 2 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
Factory Lead Time:
10 Weeks
Quantity
Unit Price
1,800
$0.134
3,600
$0.132
5,400
$0.131
9,000+
$0.128
Product Variant Information section
Available Packaging
Package Qty:
1800 per Reel
Mounting Method:
Surface Mount