text.skipToContent text.skipToNavigation

Manufacturer Part #

SML4745-E3/61

SML4745 16 V 1 W ±10% 16 Ohm 2 Pin Surface Mount Zener Diode

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Date Code: 2316
Product Specification Section
Vishay SML4745-E3/61 - Technical Attributes
Attributes Table
Power Dissipation: 1W
Reverse Current-Max: 5µA
Voltage Tolerance: 10%
Impedance: 16Ω
Operating Temp Range: 150°C
Height - Max: 2.09mm
Dimension: L  4.5mm x W  2.79mm
Working Voltage-Nom: 16V
No of Terminals: 2
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
1800
Multiple Of:
1800
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$241.20
USD
Quantity
Unit Price
1,800
$0.134
3,600
$0.132
5,400
$0.131
9,000+
$0.128