PZU6.8B2A,115 in Reel by Nexperia | Zener Diodes | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

PZU6.8B2A,115

Diode Zener Single 6.79V 2% 490mW Voltage Regulator Surface Mount SOD-323

ECAD Model:
Mfr. Name: Nexperia
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Nexperia PZU6.8B2A,115 - Technical Attributes
Attributes Table
Power Dissipation: 320mW
Forward (Drive) Current: 200mA
Forward Voltage: 1.1V
Reverse Current-Max: 500nA
Voltage Tolerance: 2%
Impedance: 20Ω
Operating Temp Range: -55°C to +150°C
Capacitance: 215pF
Configuration: Single
Working Voltage-Nom: 6.65V to 6.93V
No of Terminals: 2
Package Style:  SOD-323
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
8 Weeks
Minimum Order:
30000
Multiple Of:
3000
Total
$660.00
USD
Quantity
Unit Price
3,000
$0.0232
9,000
$0.0226
15,000
$0.0223
30,000
$0.022
60,000+
$0.0214
Product Variant Information section