Manufacturer Part #
MMSZ5242B-7-F
MMSZ5242B Series 500 mW 12 V 10 mA Surface Mount Zener Diode - SOD-123
| |||||||||||
| |||||||||||
Mfr. Name: | Diodes Incorporated | ||||||||||
Standard Pkg: | Product Variant Information section Available Packaging
Package Qty:3000 per Reel Package Style:SOD-123 Mounting Method:Surface Mount | ||||||||||
Date Code: |
Product Specification Section
Diodes Incorporated MMSZ5242B-7-F - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Diodes Incorporated MMSZ5242B-7-F - Technical Attributes
Attributes Table
Power Dissipation: | 500mW |
Forward (Drive) Current: | 10mA |
Forward Voltage: | 0.9V |
Reverse Current-Max: | 1µA |
Working Voltage-Nom: | 12V |
Package Style: | SOD-123 |
Mounting Method: | Surface Mount |
Features & Applications
The MMSZ5242B-7-F is a part of MMSZ5242 Series 500mW 12 V 10 mA Surface Mount Zener Diode . It is available in SOD-123 Package.
Features:
- 500mW Power Dissipation
- General Purpose, Medium Current
- Ideally Suited for Automated Assembly Processes
- Lead, Halogen and Antimony Free, RoHS Compliant
- "Green" Device
- Qualified to AEC-Q101 Standards for High Reliability
View the Available MMSZ524x Series of Zener Diodes
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
8 Weeks
Quantity
Unit Price
3,000
$0.0137
9,000
$0.0134
15,000
$0.0132
60,000
$0.0128
90,000+
$0.0126
Product Variant Information section
Available Packaging
- ReelSelected Variant Qty: 3,000+ / Unit Price: $0.0137 / Stock: 0 Qty: 3,000+$0.0137 Stock: 0
- Reel Qty: 3,000+ / Unit Price: $0.0137 / Stock: 1,026,000 Qty: 3,000+$0.0137 Stock: 1,026,000
- Reel Qty: 3,000+ / Unit Price: $0.0137 / Stock: 936,000 Qty: 3,000+$0.0137 Stock: 936,000
- Reel Qty: 3,000+ / Unit Price: $0.0137 / Stock: 0 Qty: 3,000+$0.0137 Stock: 0
Package Qty:
3000 per Reel
Package Style:
SOD-123
Mounting Method:
Surface Mount