text.skipToContent text.skipToNavigation

Manufacturer Part #

MMSZ5242B-7-F

MMSZ5242B Series 500 mW 12 V 10 mA Surface Mount Zener Diode - SOD-123

Product Specification Section
Diodes Incorporated MMSZ5242B-7-F - Technical Attributes
Attributes Table
Power Dissipation: 500mW
Forward (Drive) Current: 10mA
Forward Voltage: 0.9V
Reverse Current-Max: 1µA
Working Voltage-Nom: 12V
Package Style:  SOD-123
Mounting Method: Surface Mount
Features & Applications
The MMSZ5242B-7-F is a part of MMSZ5242 Series 500mW 12 V 10 mA Surface Mount Zener Diode . It is available in SOD-123 Package.

Features:

  • 500mW Power Dissipation
  • General Purpose, Medium Current
  • Ideally Suited for Automated Assembly Processes
  • Lead, Halogen and Antimony Free, RoHS Compliant
  • "Green" Device
  • Qualified to AEC-Q101 Standards for High Reliability

View the Available MMSZ524x Series of Zener Diodes

Pricing Section
Global Stock:
1,026,000
USA:
1,026,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$41.10
USD
Quantity
Unit Price
3,000
$0.0137
9,000
$0.0134
15,000
$0.0132
60,000
$0.0128
90,000+
$0.0126