Manufacturer Part #
MM3Z3V9T1G
MM3Z3V9T1 Series 200 mW 10 mA 3.9 V SMT Zener Voltage Regulator - SOD-323
| |||||||||||
| |||||||||||
Mfr. Name: | onsemi | ||||||||||
Standard Pkg: | Product Variant Information section Available Packaging
Package Qty:3000 per Reel Package Style:SOD-323 Mounting Method:Surface Mount | ||||||||||
Date Code: | 2437 |
Product Specification Section
onsemi MM3Z3V9T1G - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
onsemi MM3Z3V9T1G - Technical Attributes
Attributes Table
Power Dissipation: | 200mW |
Forward (Drive) Current: | 10mA |
Forward Voltage: | 0.9V |
Reverse Current-Max: | 3µA |
Working Voltage-Nom: | 3.9V |
Package Style: | SOD-323 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
18,000
USA:
18,000
Factory Lead Time:
9 Weeks
Quantity
Unit Price
3,000
$0.0139
9,000
$0.0136
15,000
$0.0134
60,000
$0.013
90,000+
$0.0128
Product Variant Information section
Available Packaging
- Reel Qty: 3,000+ / Unit Price: $0.0135 / Stock: 123,000 Qty: 3,000+$0.0135 Stock: 123,000
- Reel Qty: 3,000+ / Unit Price: $0.0139 / Stock: 69,000 Qty: 3,000+$0.0139 Stock: 69,000
- Reel Qty: 3,000+ / Unit Price: $0.0139 / Stock: 522,000 Qty: 3,000+$0.0139 Stock: 522,000
- ReelSelected Variant Qty: 3,000+ / Unit Price: $0.0139 / Stock: 18,000 Qty: 3,000+$0.0139 Stock: 18,000
Package Qty:
3000 per Reel
Package Style:
SOD-323
Mounting Method:
Surface Mount