CMZ5342B TR13 PBFREE in Reel by Central Semiconductor | Zener Diodes | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

CMZ5342B TR13 PBFREE

Zener Diodes 5W High Pwr Zener 175mA 6.46V to 7.14V

ECAD Model:
Mfr. Name: Central Semiconductor
Standard Pkg:
Product Variant Information section
Date Code: 2513
Product Specification Section
Central Semiconductor CMZ5342B TR13 PBFREE - Technical Attributes
Attributes Table
Product Status: Active
Power Dissipation: 350mW
Forward (Drive) Current: 10mA
Forward Voltage: 0.9V
Reverse Current-Max: 2µA
Voltage Tolerance: 5.56%
Impedance: 95Ω
Operating Temp Range: -65°C to +175°C
Working Voltage-Nom: 3.6V
No of Terminals: 3
Package Style:  SOT-23 (SC-59,TO-236)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
12,000
USA:
12,000
12,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,815.00
USD
Quantity
Unit Price
3,000+
$0.605
Product Variant Information section