text.skipToContent text.skipToNavigation

Manufacturer Part #

BZX84-C5V6,235

BZX84 Series 5.6V ±5 % 250 mW Surface MountVoltage Regulator Diode - SOT-23

ECAD Model:
Mfr. Name: Nexperia
Standard Pkg:
Product Variant Information section
Date Code: 2405
Product Specification Section
Nexperia BZX84-C5V6,235 - Technical Attributes
Attributes Table
Power Dissipation: 250mW
Forward (Drive) Current: 200mA
Forward Voltage: 0.9V
Reverse Current-Max: 1µA
Working Voltage-Nom: 5.6V
Package Style:  SOT-23 (SC-59,TO-236)
Mounting Method: Surface Mount
Features & Applications

The BZX84 series Voltage regulator diodes are Low-power voltage regulator diodes in small SOT23 plastic SMD packages.

The diodes are available in the normalized E24 ±1pct (BZX84-A), ±2pct (BZX84-B) and approx. ±5pct (BZX84-C) tolerance range. The series consists of 37 types with nominal working voltages from 2.4 to 75 V.

Features:

  • Total power dissipation: max 250 mW
  • Three tolerance series: ±1%, ±2% and approx. ±5%
  • Working voltage range: nom. 2.4 to 75 V (E24 range)
  • Non-repetitive peak reverse power dissipation: max 40 W

Applications:

  • General regulation functions

 

 

 
Pricing Section
Global Stock:
180,000
Germany (Online Only):
180,000
700,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
10000
Multiple Of:
10000
Total
$106.00
USD
Quantity
Unit Price
10,000
$0.0106
30,000
$0.0102
100,000
$0.0098
150,000+
$0.0096
Product Variant Information section