text.skipToContent text.skipToNavigation

Manufacturer Part #

BZX84-C5V1,215

BZX84 Series 5.1 V ±5 % 250 mW Surface Mount Voltage Regulator Diode - SOT-23

ECAD Model:
Mfr. Name: Nexperia
Standard Pkg:
Date Code: 2415
Product Specification Section
Nexperia BZX84-C5V1,215 - Technical Attributes
Attributes Table
Power Dissipation: 250mW
Forward (Drive) Current: 10mA
Forward Voltage: 0.9V
Reverse Current-Max: 2µA
Voltage Tolerance: 5%
Impedance: 40Ω
Operating Temp Range: -65°C to +150°C
Voltage Temperature Coefficient: -0.8mV/K
Capacitance: 300pF
Configuration: Single
Working Voltage-Nom: 5.1V
No of Terminals: 3
Package Style:  SOT-23 (SC-59,TO-236)
Mounting Method: Surface Mount
Features & Applications

The BZX84 series Voltage regulator diodes areb Low-power voltage regulator diodes in small SOT23 plastic SMD packages.

The diodes are available in the normalized E24 ±1pct (BZX84-A), ±2pct (BZX84-B) and approx. ±5pct (BZX84-C) tolerance range. The series consists of 37 types with nominal working voltages from 2.4 to 75 V.

Features:

  • Total power dissipation: max 250 mW
  • Three tolerance series: ±1%, ±2% and approx. ±5%
  • Working voltage range: nom. 2.4 to 75 V (E24 range)
  • Non-repetitive peak reverse power dissipation: max 40 W

Applications:

  • General regulation functions

 

 

 
Pricing Section
Global Stock:
1,428,000
Germany (Online Only):
1,428,000
3,612,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$30.30
USD
Quantity
Unit Price
3,000
$0.0101
12,000
$0.0096
30,000
$0.0094
75,000
$0.0091
120,000+
$0.0088