text.skipToContent text.skipToNavigation

Manufacturer Part #

BZX84-C5V6,215

BZX84 Series 5.6 V ±5 % 250 mW Surface Mount Voltage Regulator Diode - SOT-23

ECAD Model:
Mfr. Name: Nexperia
Standard Pkg:
Date Code: 2120
Product Specification Section
Nexperia BZX84-C5V6,215 - Technical Attributes
Attributes Table
Power Dissipation: 250mW
Forward (Drive) Current: 10mA
Forward Voltage: 0.9V
Reverse Current-Max: 1µA
Voltage Tolerance: 5%
Impedance: 15Ω
Operating Temp Range: -65°C to +150°C
Voltage Temperature Coefficient: 1.2mV/K
Capacitance: 300pF
Configuration: Single
Dimension: L  3mm x W  1.4mm
Working Voltage-Nom: 5.6V
No of Terminals: 3
Package Style:  SOT-23 (SC-59,TO-236)
Mounting Method: Surface Mount
Features & Applications

The BZX84-C5V6,215 is a low-power voltage regulator diodes in small SOT23 plastic SMD packages.

The diodes are available in the normalized E24 ±1% (BZX84-A), ±2% (BZX84-B) and approx. ±5% (BZX84-C) tolerance range. The series consists of 37 types with nominal working voltages from 2.4 to 75 V.

Features:

  • Total power dissipation max 250 mW
  • Three tolerance series ±1%, ±2% and approx ±5%
  • Working voltage range nom 2.4 to 75 V (E24 range)
  • Non-repetitive peak reverse power dissipation max 40 W

Applications:

  • General regulation functions

 

 

Pricing Section
Global Stock:
3,002
Germany (Online Only):
3,002
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
2
Multiple Of:
3000
Total
$0.20
USD
Quantity
Unit Price
1
$0.10
15
$0.0726
75
$0.0564
300
$0.0424
1,500+
$0.0261