Manufacturer Part #
BZX84-C3V6,215
BZX84 Series 3.6 V ±5 % 250 mW Surface Mount Voltage Regulator Diode - SOT-23
Product Specification Section
Nexperia BZX84-C3V6,215 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Nexperia BZX84-C3V6,215 - Technical Attributes
Attributes Table
Power Dissipation: | 250mW |
Forward (Drive) Current: | 200mA |
Forward Voltage: | 0.9V |
Reverse Current-Max: | 5µA |
Working Voltage-Nom: | 3.6V |
Package Style: | SOT-23 (SC-59,TO-236) |
Mounting Method: | Surface Mount |
Features & Applications
The BZX84-C3V6,215 is a low-power voltage regulator diodes in small SOT23 plastic SMD packages.
The diodes are available in the normalized E24 ±1% (BZX84-A), ±2% (BZX84-B) and approx. ±5% (BZX84-C) tolerance range. The series consists of 37 types with nominal working voltages from 2.4 to 75 V.
Features:
- Total power dissipation max 250 mW
- Three tolerance series ±1%, ±2% and approx ±5%
- Working voltage range nom 2.4 to 75 V (E24 range)
- Non-repetitive peak reverse power dissipation max 40 W
Applications:
- General regulation functions
Pricing Section
Global Stock:
489,000
Germany (Online Only):
489,000
Factory Lead Time:
8 Weeks
Quantity
Unit Price
3,000
$0.0101
12,000
$0.0096
30,000
$0.0094
75,000
$0.0091
120,000+
$0.0088
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Package Style:
SOT-23 (SC-59,TO-236)
Mounting Method:
Surface Mount