text.skipToContent text.skipToNavigation

Manufacturer Part #

BZX84-C2V4,215

BZX84 Series 2.4 V ±5 % 250 mW Surface Mount Voltage Regulator Diode - SOT-23

ECAD Model:
Mfr. Name: Nexperia
Standard Pkg:
Product Variant Information section
Date Code: 2316
Product Specification Section
Nexperia BZX84-C2V4,215 - Technical Attributes
Attributes Table
Power Dissipation: 250mW
Forward (Drive) Current: 10mA
Forward Voltage: 0.9V
Reverse Current-Max: 50µA
Voltage Tolerance: 5%
Impedance: 70Ω
Operating Temp Range: -65°C to +150°C
Voltage Temperature Coefficient: -1.6mV/K
Capacitance: 450pF
Configuration: Single
Working Voltage-Nom: 2.4V
No of Terminals: 3
Package Style:  SOT-23 (SC-59,TO-236)
Mounting Method: Surface Mount
Features & Applications

The BZX84-C2V4,215 is a low-power voltage regulator diodes in small SOT23 plastic SMD packages.

The diodes are available in the normalized E24 ±1% (BZX84-A), ±2% (BZX84-B) and approx. ±5% (BZX84-C) tolerance range. The series consists of 37 types with nominal working voltages from 2.4 to 75 V.

Features:

  • Total power dissipation max 250 mW
  • Three tolerance series ±1%, ±2% and approx ±5%
  • Working voltage range nom 2.4 to 75 V (E24 range)
  • Non-repetitive peak reverse power dissipation max 40 W

Applications:

  • General regulation functions

 

 

Pricing Section
Global Stock:
123,000
Germany (Online Only):
123,000
279,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
6 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$36.60
USD
Quantity
Web Price
3,000
$0.0122
12,000
$0.0116
45,000
$0.0112
75,000
$0.011
150,000+
$0.0104
Product Variant Information section