text.skipToContent text.skipToNavigation

Manufacturer Part #

BZX84-B3V0,215

BZX84 Series 3 V ±2 % 250 mW Surface Mount Voltage Regulator Diode - SOT-23

ECAD Model:
Mfr. Name: Nexperia
Standard Pkg:
Date Code: 2415
Product Specification Section
Nexperia BZX84-B3V0,215 - Technical Attributes
Attributes Table
Power Dissipation: 250mW
Forward (Drive) Current: 200mA
Forward Voltage: 0.9V
Reverse Current-Max: 10µA
Working Voltage-Nom: 3V
Package Style:  SOT-23 (SC-59,TO-236)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
48,000
Germany (Online Only):
48,000
60,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
6 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$47.10
USD
Quantity
Web Price
3,000
$0.0157
12,000
$0.0151
30,000
$0.0146
75,000
$0.0142
120,000+
$0.0136