text.skipToContent text.skipToNavigation

Manufacturer Part #

BZX84-B3V0,215

BZX84 Series 3 V ±2 % 250 mW Surface Mount Voltage Regulator Diode - SOT-23

ECAD Model:
Mfr. Name: Nexperia
Standard Pkg:
Date Code:
Product Specification Section
Nexperia BZX84-B3V0,215 - Technical Attributes
Attributes Table
Power Dissipation: 250mW
Forward (Drive) Current: 200mA
Forward Voltage: 0.9V
Reverse Current-Max: 10µA
Working Voltage-Nom: 3V
Package Style:  SOT-23 (SC-59,TO-236)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
8 Weeks
Minimum Order:
54000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$669.60
USD
Quantity
Unit Price
3,000
$0.0131
9,000
$0.0128
30,000
$0.0124
60,000
$0.0123
120,000+
$0.0119