Manufacturer Part #
BZX84-B16,215
BZX84 Series 16 V ±2 % 250 mW Surface Mount Voltage Regulator Diode - SOT-23
Product Specification Section
Nexperia BZX84-B16,215 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Nexperia BZX84-B16,215 - Technical Attributes
Attributes Table
Power Dissipation: | 250mW |
Forward (Drive) Current: | 200mA |
Forward Voltage: | 0.9V |
Reverse Current-Max: | 50nA |
Working Voltage-Nom: | 16V |
Package Style: | SOT-23 (SC-59,TO-236) |
Mounting Method: | Surface Mount |
Features & Applications
The BZX84-B16,215 is a Part of BZX84 Series 16 V 200 mA Low Power Voltage Regulator Zener Diodes. It is available in small SOT23 plastic SMD Packages.
Features:
- Total power dissipation: max. 250 mW
- Three tolerance series: ±1%, ±2% and approx. ±5%
- Working voltage range: nom. 2.4 to 75 V (E24 range)
- Non-repetitive peak reverse power dissipation: max. 40 W
Applications:
- General regulation functions
View the BZX84 Series of Voltage Regulator Diodes
Pricing Section
Global Stock:
780,000
Germany (Online Only):
780,000
Factory Lead Time:
8 Weeks
Quantity
Unit Price
3,000
$0.0127
9,000
$0.0124
30,000
$0.0121
60,000
$0.0119
120,000+
$0.0116
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Package Style:
SOT-23 (SC-59,TO-236)
Mounting Method:
Surface Mount