text.skipToContent text.skipToNavigation

Manufacturer Part #

BZX84-B16,215

BZX84 Series 16 V ±2 % 250 mW Surface Mount Voltage Regulator Diode - SOT-23

ECAD Model:
Mfr. Name: Nexperia
Standard Pkg:
Product Variant Information section
Date Code: 2417
Product Specification Section
Nexperia BZX84-B16,215 - Technical Attributes
Attributes Table
Power Dissipation: 250mW
Forward (Drive) Current: 200mA
Forward Voltage: 0.9V
Reverse Current-Max: 50nA
Working Voltage-Nom: 16V
Package Style:  SOT-23 (SC-59,TO-236)
Mounting Method: Surface Mount
Features & Applications
The BZX84-B16,215 is a Part of BZX84 Series 16 V 200 mA Low Power Voltage Regulator Zener Diodes. It is available in small SOT23 plastic SMD Packages.

Features:

  • Total power dissipation: max. 250 mW
  • Three tolerance series: ±1%, ±2% and approx. ±5%
  • Working voltage range: nom. 2.4 to 75 V (E24 range)
  • Non-repetitive peak reverse power dissipation: max. 40 W

Applications:

  • General regulation functions

View the BZX84 Series of Voltage Regulator Diodes

Pricing Section
Global Stock:
51,000
USA:
51,000
54,000
Factory Stock:Factory Stock:
-1
Factory Lead Time:
8 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$39.30
USD
Quantity
Unit Price
3,000
$0.0131
9,000
$0.0128
30,000
$0.0124
60,000
$0.0123
120,000+
$0.0119
Product Variant Information section