text.skipToContent text.skipToNavigation

Manufacturer Part #

BZX84-B10,215

BZX84 Series 10 V ±2 % 250 mW Surface Mount Voltage Regulator Diode - SOT-23

Product Specification Section
Nexperia BZX84-B10,215 - Technical Attributes
Attributes Table
Power Dissipation: 250mW
Forward (Drive) Current: 10mA
Forward Voltage: 0.9V
Reverse Current-Max: 200nA
Voltage Tolerance: 2%
Impedance:
Operating Temp Range: -65°C to +150°C
Voltage Temperature Coefficient: 6.4mV/K
Capacitance: 90pF
Configuration: Single
Working Voltage-Nom: 10V
No of Terminals: 3
Package Style:  SOT-23 (SC-59,TO-236)
Mounting Method: Surface Mount
Features & Applications

The BZX84 is a low-power voltage regulator diodes in small SOT23 plastic SMD packages.
The diodes are available in the normalized E24 ±1% (BZX84-A), ±2% (BZX84-B) and approx. ±5% (BZX84-C) tolerance range. The series consists of 37 types with nominal working voltages from 2.4 to 75 V.

Features:

  • Total power dissipation: max. 250 mW
  • Three tolerance series: ±1%, ±2% and approx. ±5%
  • Working voltage range: nom. 2.4 to 75 V (E24 range)
  • Non-repetitive peak reverse power dissipation: max. 40 W

Applications:

  • General regulation functions

 

Pricing Section
Global Stock:
18,289
Germany (Online Only):
18,289
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
289
Multiple Of:
3000
Total
$20.84
USD
Quantity
Unit Price
1
$0.128
15
$0.0929
75
$0.0721
300
$0.0542
1,500+
$0.0335