Manufacturer Part #
BZX585-B12,115
BZX585 Series 12 V ±2 % 300 mW Surface Mount Voltage Regulator Diode - SOD-523
Product Specification Section
Nexperia BZX585-B12,115 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Nexperia BZX585-B12,115 - Technical Attributes
Attributes Table
Power Dissipation: | 300mW |
Forward (Drive) Current: | 200mA |
Forward Voltage: | 1.1V |
Reverse Current-Max: | 100nA |
Working Voltage-Nom: | 12V |
Package Style: | SOD-523 (SC-79) |
Mounting Method: | Surface Mount |
Features & Applications
The BZX585-B12,115 is a Low-power voltage regulator diodes encapsulated in a very small SOD523 plastic SMD package.
The diodes are available in the normalized E24 ± 2% (BZX585-B) and ± 5 % (BZX585-C) tolerance range.The series consists of 37 types with nominal working voltages from 2.4 V to 75 V.
Features:
- Total power dissipation: max 300 mW
- Two tolerance series: ±2% and approx ±5%
- Working voltage range: nominal 2.4 to 75 V (E24 range)
- Non-repetitive peak reverse power dissipation: max 40 W
Applications:
- General regulation functions
Pricing Section
Global Stock:
5,568,000
Germany (Online Only):
5,568,000
Factory Lead Time:
8 Weeks
Quantity
Unit Price
3,000
$0.0238
9,000
$0.0232
15,000
$0.0229
30,000
$0.0226
60,000+
$0.022
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Package Style:
SOD-523 (SC-79)
Mounting Method:
Surface Mount