text.skipToContent text.skipToNavigation

Manufacturer Part #

BZX384-B5V1,115

BZX384 Series 5.1 V ±2 % 300 mW Surface Mount Voltage Regulator Diode - SOD-323

ECAD Model:
Mfr. Name: Nexperia
Standard Pkg:
Product Variant Information section
Date Code: 2415
Product Specification Section
Nexperia BZX384-B5V1,115 - Technical Attributes
Attributes Table
Power Dissipation: 300mW
Forward (Drive) Current: 100mA
Forward Voltage: 1.1V
Reverse Current-Max: 2µA
Voltage Tolerance: 2%
Impedance: 40Ω
Operating Temp Range: -65°C to +150°C
Voltage Temperature Coefficient: -0.8mV/K
Capacitance: 300pF
Configuration: Single
Working Voltage-Nom: 5.1V
No of Terminals: 2
Package Style:  SOD-323
Mounting Method: Surface Mount
Features & Applications
The BZX384-B5V1,115 is a Low-power voltage regulator diodes encapsulated in a very small SOD323 (SC-76) plastic SMD package.

The diodes are available in the normalized E24 ±2% (BZX384-B) and approx. ±5% (BZX384-C) tolerance range.The series consists of 37 types with nominal working voltages from 2.4 to 75 V.

Features:

  • Total power dissipation: max 300 mW
  • Two tolerance series: ±2% and approx ±5%
  • Working voltage range: nominal 2.4 to 75 V (E24 range)
  • Non-repetitive peak reverse power dissipation: max 40 W

Applications:

  • General regulation functions
Pricing Section
Global Stock:
27,000
USA:
27,000
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
8 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$47.70
USD
Quantity
Unit Price
3,000
$0.0159
9,000
$0.0155
15,000
$0.0153
60,000
$0.0148
90,000+
$0.0146
Product Variant Information section