Manufacturer Part #
BZX384-B5V1,115
BZX384 Series 5.1 V ±2 % 300 mW Surface Mount Voltage Regulator Diode - SOD-323
Product Specification Section
Nexperia BZX384-B5V1,115 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Nexperia BZX384-B5V1,115 - Technical Attributes
Attributes Table
Power Dissipation: | 300mW |
Forward (Drive) Current: | 100mA |
Forward Voltage: | 1.1V |
Reverse Current-Max: | 2µA |
Voltage Tolerance: | 2% |
Impedance: | 40Ω |
Operating Temp Range: | -65°C to +150°C |
Voltage Temperature Coefficient: | -0.8mV/K |
Capacitance: | 300pF |
Configuration: | Single |
Working Voltage-Nom: | 5.1V |
No of Terminals: | 2 |
Package Style: | SOD-323 |
Mounting Method: | Surface Mount |
Features & Applications
The BZX384-B5V1,115 is a Low-power voltage regulator diodes encapsulated in a very small SOD323 (SC-76) plastic SMD package.
The diodes are available in the normalized E24 ±2% (BZX384-B) and approx. ±5% (BZX384-C) tolerance range.The series consists of 37 types with nominal working voltages from 2.4 to 75 V.
Features:
- Total power dissipation: max 300 mW
- Two tolerance series: ±2% and approx ±5%
- Working voltage range: nominal 2.4 to 75 V (E24 range)
- Non-repetitive peak reverse power dissipation: max 40 W
Applications:
- General regulation functions
Pricing Section
Global Stock:
657,000
Germany (Online Only):
657,000
Factory Lead Time:
8 Weeks
Quantity
Unit Price
3,000
$0.015
9,000
$0.0147
15,000
$0.0145
60,000
$0.0141
90,000+
$0.0138
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Package Style:
SOD-323
Mounting Method:
Surface Mount