text.skipToContent text.skipToNavigation

Manufacturer Part #

BZX384-B18,115

BZX384 Series 18 V ±2 % 300 mW Surface Mount Voltage Regulator Diode - SOD-323

ECAD Model:
Mfr. Name: Nexperia
Standard Pkg:
Product Variant Information section
Date Code: 2322
Product Specification Section
Nexperia BZX384-B18,115 - Technical Attributes
Attributes Table
Power Dissipation: 300mW
Forward (Drive) Current: 250mA
Forward Voltage: 1.1V
Reverse Current-Max: 50nA
Working Voltage-Nom: 18V
Package Style:  SOD-323
Mounting Method: Surface Mount
Features & Applications

The BZX384 Low-power voltage regulator diodes encapsulated in a very small SOD323 (SC-76) plastic SMD package. The diodes are available in the normalized E24 +-2pct (BZX384-B) and approx. +-5pct (BZX384-C) tolerance range. The series consists of 37 types with nominal working voltages from 2.4 to 75 V.

Features:

  • Total power dissipation: max. 300 mW
  • Two tolerance series: +-2pct and approx. +-5pct
  • Working voltage range: nominal 2.4 to 75 V (E24 range)
  • Non-repetitive peak reverse power dissipation: max. 40 W.

Applications:

  • General regulation functions.
Pricing Section
Global Stock:
672,000
Germany (Online Only):
672,000
1,320,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$44.40
USD
Quantity
Unit Price
3,000
$0.0148
9,000
$0.0144
15,000
$0.0143
60,000
$0.0138
90,000+
$0.0136
Product Variant Information section