Manufacturer Part #
BZX384-B12,115
BZX384 Series 12 V ±2 % 300 mW Surface Mount Voltage Regulator Diode - SOD-323
Product Specification Section
Nexperia BZX384-B12,115 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Nexperia BZX384-B12,115 - Technical Attributes
Attributes Table
Power Dissipation: | 300mW |
Forward (Drive) Current: | 250mA |
Forward Voltage: | 1.1V |
Reverse Current-Max: | 100nA |
Working Voltage-Nom: | 12V |
Package Style: | SOD-323 |
Mounting Method: | Surface Mount |
Features & Applications
The BZX384-B12 is a Low-power voltage regulator diode encapsulated in a very small SOD323 (SC-76) plastic SMD package. The diodes are available in the normalized E24 +-2pct (BZX384-B) and approx. +-5pct (BZX384-C) tolerance range.
Features:
- Total power dissipation: max. 300 mW
- Two tolerance series: +-2pct and approx. +-5pct
- Working voltage range: nominal 12 V (E24 range)
- Non-repetitive peak reverse power dissipation: max. 40 W
Applications:
- General regulation functions
Pricing Section
Global Stock:
60,000
Germany (Online Only):
60,000
Factory Lead Time:
8 Weeks
Quantity
Unit Price
3,000
$0.015
9,000
$0.0147
15,000
$0.0145
60,000
$0.0141
90,000+
$0.0138
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Package Style:
SOD-323
Mounting Method:
Surface Mount