text.skipToContent text.skipToNavigation

Manufacturer Part #

BZV55-C6V8,115

BZV55 Series 6.8 V ±5 % 500 mW Surface Mount Voltage Regulator Diode - SOD-80C

ECAD Model:
Mfr. Name: Nexperia
Standard Pkg:
Date Code:
Product Specification Section
Nexperia BZV55-C6V8,115 - Technical Attributes
Attributes Table
Power Dissipation: 500mW
Forward (Drive) Current: 10mA
Forward Voltage: 0.9V
Reverse Current-Max: 2µA
Voltage Tolerance: 5%
Impedance:
Operating Temp Range: -65°C to +200°C
Voltage Temperature Coefficient: 3mV/K
Capacitance: 200pF
Configuration: Single
Dimension: L  3.7mm x D  1.6mm
Working Voltage-Nom: 6.8V
No of Terminals: 2
Package Style:  MINI MELF (SOD-80C)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
8 Weeks
Minimum Order:
45000
Multiple Of:
2500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$684.00
USD
Quantity
Unit Price
2,500
$0.016
7,500
$0.0156
25,000
$0.0152
50,000
$0.015
100,000+
$0.0145