Manufacturer Part #
BZV55-C6V8,115
BZV55 Series 6.8 V ±5 % 500 mW Surface Mount Voltage Regulator Diode - SOD-80C
Product Specification Section
Nexperia BZV55-C6V8,115 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Nexperia BZV55-C6V8,115 - Technical Attributes
Attributes Table
Power Dissipation: | 500mW |
Forward (Drive) Current: | 10mA |
Forward Voltage: | 0.9V |
Reverse Current-Max: | 2µA |
Voltage Tolerance: | 5% |
Impedance: | 6Ω |
Operating Temp Range: | -65°C to +200°C |
Voltage Temperature Coefficient: | 3mV/K |
Capacitance: | 200pF |
Configuration: | Single |
Dimension: | L 3.7mm x D 1.6mm |
Working Voltage-Nom: | 6.8V |
No of Terminals: | 2 |
Package Style: | MINI MELF (SOD-80C) |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
487,500
Germany (Online Only):
487,500
Factory Lead Time:
8 Weeks
Quantity
Unit Price
2,500
$0.0136
7,500
$0.0133
25,000
$0.0129
50,000
$0.0128
100,000+
$0.0124
Product Variant Information section
Available Packaging
Package Qty:
2500 per Reel
Package Style:
MINI MELF (SOD-80C)
Mounting Method:
Surface Mount