Manufacturer Part #
BZV55-C12,115
BZV55 Series 12 V ±5 % 500 mW Surface Mount Voltage Regulator Diode - SOD-80C
| |||||||||||
| |||||||||||
Mfr. Name: | Nexperia | ||||||||||
Standard Pkg: | Product Variant Information section Available Packaging
Package Qty:2500 per Reel Package Style:MINI MELF (SOD-80C) Mounting Method:Surface Mount | ||||||||||
Date Code: | 2410 |
Product Specification Section
Nexperia BZV55-C12,115 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Nexperia BZV55-C12,115 - Technical Attributes
Attributes Table
Power Dissipation: | 500mW |
Forward (Drive) Current: | 10mA |
Forward Voltage: | 0.9V |
Reverse Current-Max: | 100nA |
Voltage Tolerance: | 5% |
Impedance: | 10Ω |
Operating Temp Range: | -65°C to +200°C |
Voltage Temperature Coefficient: | 8.4mV/K |
Capacitance: | 85pF |
Configuration: | Single |
Dimension: | L 3.7mm x D 1.6mm |
Working Voltage-Nom: | 12V |
No of Terminals: | 2 |
Package Style: | MINI MELF (SOD-80C) |
Mounting Method: | Surface Mount |
Features & Applications
The BZV55-C12,115 is a Low-power voltage regulator diodes in small hermetically sealed glass SOD80C Surface-Mounted Device (SMD) packages. The diodes are available in the normalized E24 ±2% (BZV55-B) and approximately ±5% (BZV55-C) tolerance range.
Features:
- Non-repetitive peak reverse power dissipation: ≤ 40 W
- Wide working voltage range:
- nominal 2.4 V to 75 V (E24 range)
- Total power dissipation: ≤ 500 mW
- Low differential resistance
- Two tolerance series: ± 2 % and ± 5 %
- Small hermetically sealed glass SMD package
Applications:
- General regulation functions
Pricing Section
Global Stock:
120,000
Germany (Online Only):
120,000
On Order:
0
Factory Lead Time:
8 Weeks
Quantity
Unit Price
2,500
$0.0147
7,500
$0.0144
25,000
$0.014
50,000
$0.0138
100,000+
$0.0134
Product Variant Information section
Available Packaging
- ReelSelected Variant Qty: 2,500+ / Unit Price: $0.0147 / Stock: 120,000 Qty: 2,500+$0.0147 Stock: 120,000
- Reel Qty: 2,500+ / Unit Price: $0.016 / Stock: 0 Qty: 2,500+$0.016 Stock: 0
- Reel Qty: 2,500+ / Unit Price: $0.0147 / Stock: 462,500 Qty: 2,500+$0.0147 Stock: 462,500
- Reel Qty: 2,500+ / Unit Price: $0.016 / Stock: 0 Qty: 2,500+$0.016 Stock: 0
- Reel Qty: 45,000+ / Unit Price: $0.016 / Stock: 0 Qty: 2,500+$0.016 Stock: 0
Package Qty:
2500 per Reel
Package Style:
MINI MELF (SOD-80C)
Mounting Method:
Surface Mount