text.skipToContent text.skipToNavigation

Manufacturer Part #

BZV55-B12,115

BZV55 Series 12 V ±2 % 500 mW Surface Mount Voltage Regulator Diode - SOD-80C

ECAD Model:
Mfr. Name: Nexperia
Standard Pkg:
Date Code: 2429
Product Specification Section
Nexperia BZV55-B12,115 - Technical Attributes
Attributes Table
Power Dissipation: 500mW
Forward (Drive) Current: 250mA
Forward Voltage: 0.9V
Reverse Current-Max: 100nA
Working Voltage-Nom: 12V
Package Style:  MINI MELF (SOD-80C)
Mounting Method: Surface Mount
Features & Applications

The BZV55 is a Low-power voltage regulator diodes in small hermetically sealed glass SOD80C Surface-Mounted Device (SMD) packages

The diodes are available in the normalized E24 ±2 % (BZV55-B) and approximately ±5 % (BZV55-C) tolerance range. The series consists of 37 types with nominal working voltages from 2.4 V to 75 V

Features:

  • Non-repetitive peak reverse power dissipation: ≤ 40 W
  • Total power dissipation: ≤ 500 mW
  • Two tolerance series: ±2 % and ±5 %
  • Wide working voltage range: nominal 2.4 V to 75 V (E24 range)
  • Low differential resistance
  • Small hermetically sealed glass SMD package

Applications:

  • General regulation functions.

 

 

Pricing Section
Global Stock:
10,000
USA:
10,000
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
8 Weeks
Minimum Order:
2500
Multiple Of:
2500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$49.50
USD
Quantity
Unit Price
2,500
$0.0198
7,500
$0.0194
12,500
$0.0191
50,000
$0.0186
75,000+
$0.0182