Manufacturer Part #
1SMB5948BT3G
1SMB5948B Series 550 mW 200 mA 91 V SMT Zener Voltage Regulator
| |||||||||||
| |||||||||||
Mfr. Name: | onsemi | ||||||||||
Standard Pkg: | Product Variant Information section Available Packaging
Package Qty:2500 per Reel Package Style:SMB (DO-214AA) Mounting Method:Surface Mount | ||||||||||
Date Code: | 2429 |
onsemi 1SMB5948BT3G - Product Specification
Shipping Information:
ECCN:
PCN Information:
Part Status:
onsemi 1SMB5948BT3G - Technical Attributes
Power Dissipation: | 550mW |
Forward (Drive) Current: | 200mA |
Forward Voltage: | 1.5V |
Reverse Current-Max: | 1µA |
Working Voltage-Nom: | 91V |
Package Style: | SMB (DO-214AA) |
Mounting Method: | Surface Mount |
Features & Applications
With its global logistics network and strong product portfolio, ON Semiconductor is a preferred supplier of efficient power solutions to customers in the power supply, automotive, communication, computer, consumer, medical, industrial, mobile phone, and military/aerospace markets.
This complete new line of 3 Watt plastic surface mount Zener Diodes , offers a voltage range of – 3.3 V to 200 V with a flat handling surface for accurate placement .
The package design for top side or bottom circuit board mounting , is available in tape and reel and has the leads modified L−Bend providing more contact area to bond pads . Also Pb−Free packages are available
Available Packaging
- ReelSelected Variant Qty: 2,500+ / Unit Price: $0.076 / Stock: 7,500 Qty: 2,500+$0.076 Stock: 7,500
- Reel Qty: 10,000+ / Unit Price: $0.0781 / Stock: 0 Qty: 2,500+$0.0781 Stock: 0
- Reel Qty: 2,500+ / Unit Price: $0.0781 / Stock: 587,500 Qty: 2,500+$0.0781 Stock: 587,500
- Reel Qty: 2,500+ / Unit Price: $0.076 / Stock: 87,500 Qty: 2,500+$0.076 Stock: 87,500
Package Qty:
2500 per Reel
Package Style:
SMB (DO-214AA)
Mounting Method:
Surface Mount