text.skipToContent text.skipToNavigation

Manufacturer Part #

1SMB5948BT3G

1SMB5948B Series 550 mW 200 mA 91 V SMT Zener Voltage Regulator

Product Specification Section
onsemi 1SMB5948BT3G - Technical Attributes
Attributes Table
Power Dissipation: 550mW
Forward (Drive) Current: 200mA
Forward Voltage: 1.5V
Reverse Current-Max: 1µA
Working Voltage-Nom: 91V
Package Style:  SMB (DO-214AA)
Mounting Method: Surface Mount
Features & Applications
ON Semiconductor is a global leader of power-efficient semiconductor solutions.

With its global logistics network and strong product portfolio, ON Semiconductor is a preferred supplier of efficient power solutions to customers in the power supply, automotive, communication, computer, consumer, medical, industrial, mobile phone, and military/aerospace markets.

This complete new line of 3 Watt plastic surface mount Zener Diodes ,  offers a voltage range of  – 3.3 V to 200 V with a flat handling surface for accurate placement .

The package design for top side or bottom circuit board mounting , is available in tape and reel and has the leads modified L−Bend providing more contact area to bond pads  . Also Pb−Free packages are available

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
10000
Multiple Of:
2500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$753.00
USD
Quantity
Unit Price
2,500
$0.0781
5,000
$0.0767
7,500
$0.0759
10,000
$0.0753
12,500+
$0.0736