text.skipToContent text.skipToNavigation

Manufacturer Part #

1SMA5919BT3G

1SMA5919B Series 500 mW 200 mA 5.6 V SMT Zener Voltage Regulator CASE-403D

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Date Code: 2418
Product Specification Section
onsemi 1SMA5919BT3G - Technical Attributes
Attributes Table
Power Dissipation: 500mW
Forward (Drive) Current: 200mA
Forward Voltage: 1.5V
Reverse Current-Max: 2.5µA
Working Voltage-Nom: 5.6V
Package Style:  SMA (DO-214AC, SOD-106)
Mounting Method: Surface Mount
Features & Applications

ON Semiconductor is a global leader of power-efficient semiconductor solutions.

With its global logistics network and strong product portfolio, ON Semiconductor is a preferred supplier of efficient power solutions to customers in the power supply, automotive, communication, computer, consumer, medical, industrial, mobile phone, and military/aerospace markets.

This complete new line of 1.5 Watt Zener Diodes offers a standard zener breakdown voltage range – 3.3 V to 68 V with a flat handling surface for accurate placement .

The package design for top side or bottom circuit board mounting , available in tape and reel is an ideal replacement for MELF packages. Also Pb−Free packages are available.

Pricing Section
Global Stock:
65,000
USA:
25,000
Germany (Online Only):
40,000
60,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
5000
Multiple Of:
5000
Total
$348.00
USD
Quantity
Unit Price
5,000
$0.0696
10,000
$0.0684
15,000
$0.0678
20,000
$0.0673
25,000+
$0.0658