text.skipToContent text.skipToNavigation

Manufacturer Part #

STTH1R04AY

Rectifiers Auto ultrafast Recovry Hi VTG diode

Product Specification Section
STMicroelectronics STTH1R04AY - Technical Attributes
Attributes Table
Average Rectified Current-Max: 1A
Reverse Voltage-Max [Vrrm]: 400V
Reverse Current-Max: 5µA
Forward Voltage: 1.6V
Configuration: Single
Reverse Recovery Time-Max: 30ns
Thermal Resistance: 30°C/W
Operating Temp Range: -40°C to +175°C
Storage Temperature Range: -65°C to +175°C
Package Style:  SMA (DO-214AC, SOD-106)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
15 Weeks
Minimum Order:
5000
Multiple Of:
5000
Total
$307.50
USD
Quantity
Unit Price
5,000
$0.0615
10,000
$0.0604
15,000
$0.0599
20,000
$0.0594
25,000+
$0.0581