Manufacturer Part #
STTH1R04AY
Rectifiers Auto ultrafast Recovry Hi VTG diode
| |||||||||||
| |||||||||||
Mfr. Name: | STMicroelectronics | ||||||||||
Standard Pkg: | Product Variant Information section Available Packaging
Package Qty:5000 per Reel Package Style:SMA (DO-214AC, SOD-106) Mounting Method:Surface Mount | ||||||||||
Date Code: | 2319 |
Product Specification Section
STMicroelectronics STTH1R04AY - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
STMicroelectronics STTH1R04AY - Technical Attributes
Attributes Table
Average Rectified Current-Max: | 1A |
Reverse Voltage-Max [Vrrm]: | 400V |
Reverse Current-Max: | 5µA |
Forward Voltage: | 1.6V |
Configuration: | Single |
Reverse Recovery Time-Max: | 30ns |
Thermal Resistance: | 30°C/W |
Operating Temp Range: | -40°C to +175°C |
Storage Temperature Range: | -65°C to +175°C |
Package Style: | SMA (DO-214AC, SOD-106) |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
545,000
Germany (Online Only):
545,000
On Order:
0
Factory Lead Time:
15 Weeks
Quantity
Unit Price
5,000
$0.0612
10,000
$0.0602
15,000
$0.0596
20,000
$0.0592
25,000+
$0.0579
Product Variant Information section
Available Packaging
- Reel Qty: 5,000+ / Unit Price: $0.0819 / Stock: 0 Qty: 5,000+$0.0819 Stock: 0
- Reel Qty: 5,000+ / Unit Price: $0.0612 / Stock: 0 Qty: 5,000+$0.0612 Stock: 0
- Reel Qty: 5,000+ / Unit Price: $0.0612 / Stock: 10,000 Qty: 5,000+$0.0612 Stock: 10,000
- Reel Qty: 5,000+ / Unit Price: $0.0819 / Stock: 0 Qty: 5,000+$0.0819 Stock: 0
- ReelSelected Variant Qty: 5,000+ / Unit Price: $0.0612 / Stock: 545,000 Qty: 5,000+$0.0612 Stock: 545,000
Package Qty:
5000 per Reel
Package Style:
SMA (DO-214AC, SOD-106)
Mounting Method:
Surface Mount