Manufacturer Part #
MURS360T3G
MURS Series 3 A 600 V 75 ns Surface Mount Ultrafast Power Rectifier - CASE-403
| |||||||||||
| |||||||||||
Mfr. Name: | onsemi | ||||||||||
Standard Pkg: | Product Variant Information section Available Packaging
Package Qty:2500 per Reel Package Style:SMC (DO-214AB) Mounting Method:Surface Mount | ||||||||||
Date Code: |
Product Specification Section
onsemi MURS360T3G - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
onsemi MURS360T3G - Technical Attributes
Attributes Table
Average Rectified Current-Max: | 3A |
Reverse Voltage-Max [Vrrm]: | 600V |
Reverse Current-Max: | 95µA |
Forward Voltage: | 1.25V |
Reverse Recovery Time-Max: | 75ns |
Package Style: | SMC (DO-214AB) |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
Factory Lead Time:
8 Weeks
Quantity
Unit Price
2,500
$0.124
5,000
$0.122
7,500
$0.121
12,500+
$0.119
Product Variant Information section
Available Packaging
- ReelSelected Variant Qty: 5,000+ / Unit Price: $0.124 / Stock: 0 Qty: 2,500+$0.124 Stock: 0
- Reel Qty: 5,000+ / Unit Price: $0.124 / Stock: 0 Qty: 2,500+$0.124 Stock: 0
- Reel Qty: 2,500+ / Unit Price: $0.124 / Stock: 67,500 Qty: 2,500+$0.124 Stock: 67,500
- Reel Qty: 2,500+ / Unit Price: $0.124 / Stock: 2,070,000 Qty: 2,500+$0.124 Stock: 2,070,000
Package Qty:
2500 per Reel
Package Style:
SMC (DO-214AB)
Mounting Method:
Surface Mount