text.skipToContent text.skipToNavigation

Manufacturer Part #

MURS360T3G

MURS Series 3 A 600 V 75 ns Surface Mount Ultrafast Power Rectifier - CASE-403

Product Specification Section
onsemi MURS360T3G - Technical Attributes
Attributes Table
Average Rectified Current-Max: 3A
Reverse Voltage-Max [Vrrm]: 600V
Reverse Current-Max: 95µA
Forward Voltage: 1.25V
Reverse Recovery Time-Max: 75ns
Package Style:  SMC (DO-214AB)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$292.50
USD
Quantity
Unit Price
1
$0.14
15
$0.131
75
$0.127
250
$0.123
1,250+
$0.117