MURS320T3G in Reel by onsemi | Ultrafast Rectifiers | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

MURS320T3G

MURS320T3G Series 200V 3 A Surface Mount Ultrafast Power Rectifier-DO-214AB, SMC

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code: 2345
Product Specification Section
onsemi MURS320T3G - Technical Attributes
Attributes Table
Average Rectified Current-Max: 3A
Reverse Voltage-Max [Vrrm]: 200V
Reverse Current-Max: 5µA
Forward Voltage: 0.875V
Reverse Recovery Time-Max: 35ns
Mounting Method: Surface Mount
Features & Applications

The MURS320T3 employs the state−of−the−art epitaxial construction with oxide passivation and metal overlay contact. Ideally suited for high voltage, high frequency rectification, or as free wheeling and protection diodes, in surface mount applications where compact size and weight are critical to the system.

Key Features:

  • Small Compact Surface Mountable Package with J−Bend Leads
  • Rectangular Package for Automated Handling
  • High Temperature Glass Passivated Junction
  • Low Forward Voltage Drop (0.71 to 1.05 Volts Max @ 3.0 A, TJ = 150°C)
  • Pb−Free Packages are Available

Characteristics:

  • Case: Epoxy, Molded
  • Epoxy Meets UL 94 V−0 @ 0.125 in
  • Weight: 217 mg (approximately)
  • Finish: All External Surfaces Corrosion Resistant and Terminal Leads are Readily Solderable
  • Lead and Mounting Surface Temperature for Soldering Purposes: 260°C Max. for 10 Seconds
  • Shipped in 16 mm Tape and Reel, 2500 units per reel
  • Polarity: Notch in Plastic Body Indicates Cathode Lead
  • Device Meets MSL1 Requirements
  • ESD Ratings:
    • Machine Model, C (> 400 V)
    • Human Body Model, 3B (> 8000 V)
Read More...
Pricing Section
Global Stock:
897,500
USA:
897,500
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
2500
Multiple Of:
2500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$307.50
USD
Quantity
Unit Price
2,500
$0.123
5,000
$0.121
7,500
$0.12
12,500+
$0.118