Manufacturer Part #
MURS120
MURS120 Series 1 A 200 V Surface Mount Ultrafast Plastic Rectifier - DO-214AA
Product Specification Section
Surge MURS120 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Surge MURS120 - Technical Attributes
Attributes Table
Average Rectified Current-Max: | 1A |
Reverse Voltage-Max [Vrrm]: | 200V |
Reverse Current-Max: | 2µA |
Forward Voltage: | 0.875V |
Reverse Recovery Time-Max: | 35ns |
Package Style: | SMB (DO-214AA) |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
20 Weeks
Quantity
Web Price
3,000
$0.0511
9,000
$0.0491
12,000
$0.0486
30,000
$0.047
45,000+
$0.0455
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Package Style:
SMB (DO-214AA)
Mounting Method:
Surface Mount