text.skipToContent text.skipToNavigation

Manufacturer Part #

MURS120

MURS120 Series 1 A 200 V Surface Mount Ultrafast Plastic Rectifier - DO-214AA

ECAD Model:
Mfr. Name: Surge
Standard Pkg:
Product Variant Information section
Date Code: 2431
Product Specification Section
Surge MURS120 - Technical Attributes
Attributes Table
Average Rectified Current-Max: 1A
Reverse Voltage-Max [Vrrm]: 200V
Reverse Current-Max: 2µA
Forward Voltage: 0.875V
Reverse Recovery Time-Max: 35ns
Package Style:  SMB (DO-214AA)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
3,000
USA:
3,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$153.30
USD
Quantity
Web Price
3,000
$0.0511
9,000
$0.0491
12,000
$0.0486
30,000
$0.047
45,000+
$0.0455
Product Variant Information section