text.skipToContent text.skipToNavigation

Manufacturer Part #

ES2D-E3/52T

2 A 200 V 20 ns Surface Mount Plastic Ultrafast Rectifier - DO-214AA

Product Specification Section
Vishay ES2D-E3/52T - Technical Attributes
Attributes Table
Average Rectified Current-Max: 2A
Reverse Voltage-Max [Vrrm]: 200V
Reverse Current-Max: 10µA
Forward Voltage: 0.9V
Reverse Recovery Time-Max: 50ns
Package Style:  SMB (DO-214AA)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
24,000
Factory Lead Time:
8 Weeks
Minimum Order:
3000
Multiple Of:
750
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$202.20
USD
Quantity
Unit Price
750
$0.0693
2,250
$0.0674
3,750
$0.0666
15,000
$0.0643
22,500+
$0.0628