Manufacturer Part #
ES2D-E3/52T
2 A 200 V 20 ns Surface Mount Plastic Ultrafast Rectifier - DO-214AA
| |||||||||||
| |||||||||||
Mfr. Name: | Vishay | ||||||||||
Standard Pkg: | Product Variant Information section Available Packaging
Package Qty:750 per Reel Package Style:SMB (DO-214AA) Mounting Method:Surface Mount | ||||||||||
Date Code: | 2420 |
Product Specification Section
Vishay ES2D-E3/52T - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Vishay ES2D-E3/52T - Technical Attributes
Attributes Table
Average Rectified Current-Max: | 2A |
Reverse Voltage-Max [Vrrm]: | 200V |
Reverse Current-Max: | 10µA |
Forward Voltage: | 0.9V |
Reverse Recovery Time-Max: | 50ns |
Package Style: | SMB (DO-214AA) |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
8,250
USA:
8,250
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
750
$0.0693
2,250
$0.0674
3,750
$0.0666
15,000
$0.0643
22,500+
$0.0628
Product Variant Information section
Available Packaging
- Reel Qty: 3,000+ / Unit Price: $0.0693 / Stock: 0 Qty: 750+$0.0693 Stock: 0
- ReelSelected Variant Qty: 750+ / Unit Price: $0.0693 / Stock: 8,250 Qty: 750+$0.0693 Stock: 8,250
- Reel Qty: 750+ / Unit Price: $0.0693 / Stock: 726,750 Qty: 750+$0.0693 Stock: 726,750
- Reel Qty: 750+ / Unit Price: $0.0693 / Stock: 2,250 Qty: 750+$0.0693 Stock: 2,250
- Reel Qty: 3,000+ / Unit Price: $0.0568 / Stock: 0 Qty: 750+$0.0568 Stock: 0
Package Qty:
750 per Reel
Package Style:
SMB (DO-214AA)
Mounting Method:
Surface Mount