
Manufacturer Part #
BB640E6327HTSA1
BB640 Series 3.3 pF 20 mA Silicon Variable Capacitance Diode - SOD-323
Product Specification Section
Infineon BB640E6327HTSA1 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
File
Date
Discontinuation
04/08/2025 Details and Download
PCN UPDATE
03/14/2023 Details and Download
Status of 28 February 2023 (Update #3) On 6 January 2023, a fire incident took place at the production site of one of our manufacturing partners in Wuxi (China). Its plating lines that support our Infineon site in Wuxi were severely damaged by the fire. These circumstances are beyond our reasonable control. We are in close exchange with the affected manufacturing partner in Wuxi. The supplier will however not be able to provide services to Infineon until further notice.
Part Status:
Obsolete
Obsolete
Infineon BB640E6327HTSA1 - Technical Attributes
Attributes Table
Type: | Single |
Forward Current[If]: | 20mA |
Reverse Voltage[Vr]: | 30V |
Reverse Current[Ir]: | 10nA |
Diode Capacitance-Nom: | 3.05pF |
Diode Capacitance Ratio-Min: | 19.5 |
Diode Series Reistance: | 1.15Ω |
Operating Temp Range: | -55°C to +150°C |
Storage Temperature Range: | -55°C to +150°C |
Moisture Sensitivity Level: | 1 |
Package Style: | SOD-323 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
400
USA:
400
On Order:
0
Factory Lead Time:
4 Weeks
Quantity
Unit Price
1
$0.34
15
$0.27
75
$0.225
300
$0.189
1,500+
$0.146
Product Variant Information section
Available Packaging
Package Qty:
3000 per
Package Style:
SOD-323
Mounting Method:
Surface Mount