text.skipToContent text.skipToNavigation

Manufacturer Part #

BB202,115

BB202 Series 33.5 pF 0.6 Ohm Variable Capacitance Double Diode - SOD-523

ECAD Model:
Mfr. Name: NXP
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
NXP BB202,115 - Technical Attributes
Attributes Table
Type: Single
Forward Current[If]: 10mA
Reverse Voltage[Vr]: 6V
Reverse Current[Ir]: 10nA
Diode Capacitance-Nom: 7.2pF to 11.2pF
Diode Capacitance Ratio-Min: 2.5
Diode Series Reistance: 0.35Ω
Operating Temp Range: -55°C to +85°C
Storage Temperature Range: -55°C to +85°C
Moisture Sensitivity Level: 1
Package Style:  SOD-523 (SC-79)
Mounting Method: Surface Mount
Features & Applications
The BB202,115 is a variable capacitance diode, fabricated in planar technology, and encapsulated in the SOD523 ultra small SMD plastic package.

Features:

  • Very steep C/V curve
  • C0.2 30.5 pF C2.3 9.5 pF
  • C0.2 to C2.3 ratio min. 2.5
  • Very low series resistance
  • Ultra small SMD plastic package

Applications:

  • Electronic tuning in FM radio
  • Voltage Controlled Oscillators (VCO)
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
6000
Multiple Of:
3000
Total
$1,770.00
USD
Quantity
Unit Price
3,000
$0.30
6,000
$0.295
12,000+
$0.29
Product Variant Information section