Manufacturer Part #
BB202,115
BB202 Series 33.5 pF 0.6 Ohm Variable Capacitance Double Diode - SOD-523
Product Specification Section
NXP BB202,115 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Obsolete
Obsolete
NXP BB202,115 - Technical Attributes
Attributes Table
Type: | Single |
Forward Current[If]: | 10mA |
Reverse Voltage[Vr]: | 6V |
Reverse Current[Ir]: | 10nA |
Diode Capacitance-Nom: | 7.2pF to 11.2pF |
Diode Capacitance Ratio-Min: | 2.5 |
Diode Series Reistance: | 0.35Ω |
Operating Temp Range: | -55°C to +85°C |
Storage Temperature Range: | -55°C to +85°C |
Moisture Sensitivity Level: | 1 |
Package Style: | SOD-523 (SC-79) |
Mounting Method: | Surface Mount |
Features & Applications
The BB202,115 is a variable capacitance diode, fabricated in planar technology, and encapsulated in the SOD523 ultra small SMD plastic package.
Features:
- Very steep C/V curve
- C0.2 30.5 pF C2.3 9.5 pF
- C0.2 to C2.3 ratio min. 2.5
- Very low series resistance
- Ultra small SMD plastic package
Applications:
- Electronic tuning in FM radio
- Voltage Controlled Oscillators (VCO)
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Lead Time:
13 Weeks
Quantity
Unit Price
3,000
$0.30
6,000
$0.295
12,000+
$0.29
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Package Style:
SOD-523 (SC-79)
Mounting Method:
Surface Mount